Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSR5XME1C1E 1W 2.5V Red Power LED 50lm

Order Code:  

55-1867

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSR5XME1C1E Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
65 in Stock, despatched same dayAdditional quantity lead time 4 months

A 1W Silicon-lensed LED that features high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.

Colour Red
Power 1.2W
Forward Voltage 3V
Forward Current 400mA
Luminous Intensity 50lm
Viewing Angle 120°
Dominant Wavelength 625nm
Dimensions ø14.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review