Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSG5XME1C1E 1W 3.3V Green Power LED 75lm

Order Code:  

55-1869

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSG5XME1C1E Copy to clipboard
 Report an error

Discontinued

A 1W Silicon-lensed LED that features high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.


Colour Green
Power 1.6W
Forward Voltage 4V
Forward Current 400mA
Luminous Intensity 80lm
Viewing Angle 120°
Dominant Wavelength 525nm
Dimensions ø14.5mm

Reviews


Be the first to submit a review