Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Brother TZe111 Black on Clear Label Tape 6mm

Order Code:  

57-5831

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZE111 Copy to clipboard EAN-13: 4977766684750
  • Country of Origin: China
 Report an error

Discontinued

This Brother TZe111 Black on Clear label tape is 6mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Colour Black on clear
Size 6mm
Type Label printer tape

Reviews


Be the first to submit a review