Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Barthelme 00181208 Dial Lamp E5.5 12V 4 x 15mm 0.96W
Image Representative of Range

Barthelme 00181208 Dial Lamp E5.5 12V 4 x 15mm 0.96W

Order Code:  

57-6558

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00181208 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.799
25+ £0.750

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
834 available to back OrderBack-order availability date - 10/07/2024

A 12V 0.96W miniature E5.5 based lamp designed for modelling, small indicator lamps etc.


  • Clear bulb
  • Base E5.5
  • Dimensions 4 x 15mm
Base E5.5
Colour Clear
Dimensions 4 x 15mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


bright idea

Reviewed by: Mr Paul Black - 31 August 2016
The bulbs are great for illuminating the railway buildings.