Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Barthelme 00604809 P13.5s Xenon Torch Lamp Olive 4.8V 4W

Order Code:  

57-6680

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00604809 Copy to clipboard
 Report an error

Discontinued

A 4.8V 4W Xenon lamp with a P13.5s base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base P13.5
Colour Clear
Dimensions 11.5 x 30.5mm
Operating Voltage 4.8V

Reviews


Be the first to submit a review