Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Barthelme 00671207 P13.5s Krypton Torch Lamp Olive 12V 8.4W

Barthelme 00671207 P13.5s Krypton Torch Lamp Olive 12V 8.4W

Order Code:  

57-6687

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00671207 Copy to clipboard
 Report an error

Discontinued

A 12V 8.4W Krypton lamp with a P13.5s base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base P13.5
Colour Clear
Dimensions 11.5 x 30.5mm
Operating Voltage 12V

Reviews


Be the first to submit a review