Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Barthelme 00652530 P13.5s Torch Lamp Olive 2.5V 0.75W
Image Representative of Range

Barthelme 00652530 P13.5s Torch Lamp Olive 2.5V 0.75W

Order Code:  

57-6691

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00652530 Copy to clipboard
  • Quickly find another product in this range by Operating Voltage:

    2.4V 2.5V
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.289
25+ £0.273

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
53 available to back OrderBack-order availability date - 10/07/2024

A 2.5V 0.75W filament lamp with a P13.5s base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base P13.5
Colour Clear
Dimensions 11.5 x 30.5mm
Operating Voltage 2.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review