Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Knipex 86 03 125 Pliers Wrenches Pliers & A Wrench In A Single Tool 125mm

Order Code:  

58-2900

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 86 03 125 Copy to clipboard EAN-13: 4003773077497
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
6 available to back OrderBack-order availability date - 07/07/2024

This 125mm (L) all-in-one wrench/pliers tool from Knipex has been designed to replace the need for sets of metric and imperial spanners. Equipped with smooth jaws for damage free installation of plated fittings - working directly on chrome - while also excellent for gripping, holding, pressing and bending workpieces. Particularly suitable for working on small bolted connections, giving good access in very confined areas. Manufactured to a high standard with chrome vanadium electric steel, forged, oil-hardened.


  • Zero backlash jaw pressure prevents damage to edges of sensitive components
  • Push button for adjustment on the workpiece
  • Parallel jaws give a more solid grip (allows flexible adjustment of widths up to specified maximum size)
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Ratchet type principle allows quick, easy tightening and release of all bolted connections
  • Lever transmission greater than 10 : 1 for strong gripping power
  • Pliers: nickel plated
  • Handles: plastic coated
  • Adjustment positions: 11
  • Length: 125mm
  • Spanner width: 23mm
  • Weight: 105g
  • Manufacturer's part 86 03 125
Jaw Capacity 23mm
Length 125mm
Adjustment Positions 11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review