Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Manhattan 422840 LCD Wall Mount

Order Code:  

58-5431

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 422840 Copy to clipboard EAN-13: 0766623422840
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
32 available to back OrderBack-order availability date - 10/07/2024

This LCD wall mount from Manhattan provides a secure and elevated position for a flat panel to keep working and valuable desktop space free. The robust and durable steel construction helps keep your monitor safe and reliable. VESA compliance and the included mounting hardware guarantee quick and easy installation.


  • Supports all VESA standards: 100 x 100mm
  • Load capacity (max.) 15kg
  • Suitable for screen size (range): 12in (30.48cm) - 22in (56cm)
  • Bracket dimensions: 7.8 x 6.8cm (3.07 x 2.68in)
  • Mount clearance, 12.2cm (4.8in)
  • Weight: 470g (1.05lbs)
  • Manufacturer's part 422840

Delivery includes: LCD - wall mount, mounting material and installation instructions.
Type Wall mount
Size Range 12 to 22in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review