Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Manhattan 423731 Universal Flat-Panel TV Ultra Slim Wall Mount

Order Code:  

58-5433

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 423731 Copy to clipboard EAN-13: 0766623423731
  • Country of Origin: China
 Report an error

Discontinued

This flat-panel TV ultra slim wall mount from Manhattan is ideal for providing a viewing angle and height as level as possible to the wall, so it does not stand out. Suitable for a wide range of LCD, LED and plasma display sizes and provide reliable fastening above the ground. Ideal for home, office, restaurants, classrooms and conference rooms, digital signage and other commercial applications.


  • Heavy-duty steel construction
  • Extremely flat, fixed height, ideal for home, office and commercial applications
  • Supports all VESA standards up to 200 x 200mm
  • Suitable for screen size (range): 23in (58.4cm) - 42in (106.7cm)
  • Capacity (max.) 30kg
  • Extends 14mm (0.5in)
  • Manufacturer's part 423731

Delivery includes: universal wall bracket ultra slim, mounting material and installation instructions.

Type Flat to wall
Size Range 23 to 42in

Reviews


Be the first to submit a review