Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Manhattan 423830 Universal Flat-Panel TV Tilting Wall Mount

Order Code:  

58-5434

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 423830 Copy to clipboard EAN-13: 0766623423830
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
7 available to back OrderBack-order availability date - 10/07/2024

This flat-panel TV tilting wall mount from Manhattan has been designed to tackle unfavorable apartment architecture, bulky furniture and reflections due to sunlight, which affec your viewing experience. The universal wall mount for flat screens, in combination with the adjustable tilt for optimal perspective, provides perfect picture contrast and sharpness.

Thanks to VESA correspondence and material quality, the Manhattan wall mount is suitable for a wide range of LCD, LED and Plasma display sizes, providing reliable fastening above the ground. Ideal for home, office, restaurants, classrooms and conference rooms, digital signage and other commercial applications.


  • Supports all VESA standards up to 800 x 400mm
  • Suitable for screen size (range): 37in (94cm) - 70in (177.8cm)
  • Capacity (max.) 75kg
  • Heavy-duty steel construction
  • Easy installation ideal for home, office and commercial applications
  • Integrated closure system provides effective protection against theft
  • Extends 63mm (2.5in)
  • Dimensions: 815 x 810 x 80mm (W x H x D)
  • Manufacturer's part 423830

Delivery includes; universal wall mount for flat screens, mounting material and installation instructions.
Type Tilting wall mount
Size Range 37 to 70in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review