Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Manhattan 424509 Universal Flat-Panel TV Low-Profile Wall Mount

Order Code:  

58-5435

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 424509 Copy to clipboard EAN-13: 0766623424509
  • Country of Origin:
 Report an error

Discontinued

This flat-panel TV wall mount from Manhattan is ideal for providing a viewing angle and height as level as possible to the wall, so it does not stand out. Suitable for a wide range of LCD, LED and plasma display sizes and provide reliable fastening above the ground. Ideal for home, office, restaurants, classrooms and conference rooms, digital signage and other commercial applications.


  • Heavy-duty steel construction
  • Extra flat, fixed height, ideal for home, office and commercial applications
  • Supports all VESA standards up to 800 x 400mm
  • Suitable for screen size (range): 37in (94cm) - 70in (177.8cm)
  • Weight capacity: up to 50kg (110lb)
  • Extends 28.5mm (1.1in)
  • Unit weight: 2.2kg (4.9lb)
  • Dimensions: 885 x 452mm (34.8 x 17.8in) overall
  • Manufacturer's part 424509

Delivery includes: universal wall mount for flat screens, ultra slim mounting material and installation instructions.
Type Flat to wall
Size Range 37 to 70in

Reviews


Be the first to submit a review