Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Manhattan 432351 Monitor Wall Mount

Order Code:  

58-5439

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 432351 Copy to clipboard EAN-13: 0766623432351
  • Country of Origin: Taiwan
 Report an error

Discontinued

This monitor wall mount from Manhattan provides a secure and elevated position for a monitor. The flat design keeps valuable work desk and free surface, the rugged, durable steel construction helps keep your monitor safe and reliable. For optimal viewing angle you can tilt, swivel and height adjustable. VESA compliance and the included mounting hardware guarantee quick and easy installation.


  • For secure attachment of a monitor on the wall
  • Two-piece, heavy-duty steel construction for easy installation on vertical surfaces
  • Faintly discernible from the wall, ideal for the home, office or commercial
  • Load capacity (max.) 12kg
  • Supports all VESA standards up to 100 x 100mm
  • Suitable for screen size (range): 12in (30.48cm) - 22in (56cm)
  • Bracket dimensions: 8 x 6.5cm (3.15 x 2.5in)
  • Arm length: 12.5cm (5in)
  • Weight: 0.7kg (1.5lb)
  • Manufacturer's part 432351

Delivery includes; LCD wall mount, mounting material and installation instructions.

Type Wall mount
Size Range 12 to 22in

Reviews


Be the first to submit a review