Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UBC Bearing HK 0608 6mm Needle Bearing 2010 N/1730 N

Order Code:  

58-5684

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: HK 0608 Copy to clipboard EAN-13: 6940955668945
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
424 available to back OrderBack-order availability date - 12/07/2024

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 6mm
  • Length: 8mm
  • Diameter: 10mm
  • Dynamic load rating: 2010 N
  • Outside diameter: 10mm
  • RPM: 20000 rpm
  • Static load rating: 1730 N
  • Manufacturer's type: HK 0608

When oil-lubrication is used speed can increase by up to 50%.
Bore Diameter 6mm
Outside Diameter 10mm
Length 8mm
Dynamic Load Rating 2010N
Static Load Rating 1730N
RPM 20000rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review