Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UBC Bearing HK 0808 8mm Needle Bearing 2700 N/2750 N

Order Code:  

58-5685

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: HK 0808 Copy to clipboard EAN-13: 6931179465663
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 10/07/2024

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 8mm
  • Length: 8mm
  • Diameter: 12mm
  • Dynamic load rating: 2700 N
  • Outside diameter: 12mm
  • RPM: 17000 rpm
  • Static load rating: 2750 N
  • Manufacturer's type: HK 0808

When oil-lubrication is used speed can increase by up to 50%.
Bore Diameter 8mm
Outside Diameter 12mm
Length 8mm
Dynamic Load Rating 2700N
Static Load Rating 2750N
RPM 17000rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review