Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UBC Bearing HK 1010 10mm Needle Bearing 4290 N/5300 N

Order Code:  

58-5686

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: HK 1010 Copy to clipboard EAN-13: 6940955665630
 Report an error

Discontinued

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 10mm
  • Length: 10mm
  • Diameter: 14mm
  • Dynamic load rating: 4290 N
  • Outside diameter: 14mm
  • RPM: 16000 rpm
  • Static load rating: 5300 N
  • Manufacturer's type: HK 1010

When oil-lubrication is used speed can increase by up to 50%.
Bore Diameter 10mm
Outside Diameter 14mm
Length 10mm
Dynamic Load Rating 4290N
Static Load Rating 5300N
RPM 16000rpm

Reviews


Be the first to submit a review