Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UBC Bearing HK 1210 12mm Needle Bearing 4840 N/6400 N

Order Code:  

58-5687

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: HK 1210 Copy to clipboard EAN-13: 6931179470452
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
44 available to back OrderBack-order availability date - 26/05/2024

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 12mm
  • Length: 10mm
  • Diameter: 16mm
  • Dynamic load rating: 4840 N
  • Outside diameter: 16mm
  • RPM: 14000 rpm
  • Static load rating: 6400 N
  • Manufacturer's type: HK 1210

When oil-lubrication is used speed can increase by up to 50%.
Bore Diameter 12mm
Outside Diameter 16mm
Length 10mm
Dynamic Load Rating 4840N
Static Load Rating 6400N
RPM 14000rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review