Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UBC Bearing HK 2016 20mm Needle Bearing 12300 N/20400 N

Order Code:  

58-5689

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: HK 2016 Copy to clipboard EAN-13: 6940955668822
 Report an error

Discontinued

These HK needle roller bearings from UBC are easy to install, because they are simply pressed into the housing bore and require no further axial fixing.


  • Bore diameter: 20mm
  • Length: 16mm
  • Diameter: 26mm
  • Dynamic load rating: 12300 N
  • Outside diameter: 26mm
  • RPM: 9000 rpm
  • Static load rating: 20400 N
  • Manufacturer's type: HK 2016

For oil-lubricated to increase the speed possibly up to about 50%!
Bore Diameter 20mm
Outside Diameter 26mm
Length 16mm
Dynamic Load Rating 12300N
Static Load Rating 20400N
RPM 9000rpm

Reviews


Be the first to submit a review