Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UBC Bearing 51102 Axial Grooved Ball Bearings Bore Diameter 15mm Outside Ø

Order Code:  

58-5699

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 51102 Copy to clipboard EAN-13: 6931179422024
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
10 available to back OrderBack-order availability date - 10/07/2024

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 15mm
  • Length: 9mm
  • Dynamic load rating: 9360 N
  • Outside diameter: 28mm
  • RPM: 6300 rpm
  • Static load rating: 15300 N
  • Manufacturer's type: 51102

When oil-lubrication is used speed can increase by up to 50%.
Bore Diameter 15mm
Outside Diameter 28mm
Length 9mm
Dynamic Load Rating 9360N
Static Load Rating 15300N
RPM 6300rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review