Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UBC Bearing 51103 Axial Grooved Ball Bearings Bore Diameter 17mm Outside Ø

Order Code:  

58-5700

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 51103 Copy to clipboard EAN-13: 6931179422031
 Report an error

Discontinued

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 17mm
  • Length: 9mm
  • Dynamic load rating: 9750 N
  • Outside diameter: 30mm
  • RPM: 6300 rpm
  • Static load rating: 16600 N
  • Manufacturer's type: 51103

For oil-lubricated to increase the speed of about 35% is possible!
Bore Diameter 17mm
Outside Diameter 30mm
Length 9mm
Dynamic Load Rating 9750N
Static Load Rating 16600N
RPM 6300rpm

Reviews


Be the first to submit a review