Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UBC Bearing 51105 Axial Grooved Ball Bearings Bore Diameter 25mm Outside Ø

Order Code:  

58-5702

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: 51105 Copy to clipboard EAN-13: 6931179422055
 Report an error

Discontinued

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 25mm
  • Length: 11mm
  • Dynamic load rating: 15900 N
  • Outside diameter: 42mm
  • RPM: 4800 rpm
  • Static load rating: 31500 N
  • Manufacturer's type: 51105

For oil-lubricated to increase the speed of about 35% is possible!
Bore Diameter 25mm
Outside Diameter 42mm
Length 11mm
Dynamic Load Rating 15900N
Static Load Rating 31500N
RPM 4800rpm

Reviews


Be the first to submit a review