Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Momentive TSE 399C Silicone Adhesive Sealant 83ml - Clear

Standard range
Order Code:  

60-2631

  Copy to clipboard
Brand: Momentive  Copy to clipboard MPN: TSE 399C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability

This clear adhesive sealant from Momentive is a single-component RTV which cures quickly by reacting with atmospheric moisture to form a soft dielectric silicone rubber and is ideal for use on metal, glass and plastics. These materials incorporate a newly developed crosslinking chemistry and are non-corrosive to metallic substrates. They are particularly well suited for use in electrical and electronic applications. When cured, they retain their elastomeric properties throughout an operating temperature range of -55C to 200°C.


  • Flowable
  • Non-corrosive to metals
  • Fast cure at ambient temperatures
  • Outstanding adhesion with most plastics
  • Outstanding electrical properties
  • No mixing or de-airing required
  • Soft consistency to protect against mechanical or thermal shock
  • Protects against moisture
  • Supplied in 83ml tubes
  • Manufacturer's part TSE399
Colour Clear
Type Non-corrosive sealant
Volume 83g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot