Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Devantech USB-RLY16 8 Channel 16A Relay Board Controlled Via USB

Order Code:  

60-5062

  Copy to clipboard
Brand: Devantech  Copy to clipboard MPN: USB-RLY16 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £50.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The USB-RLY16 relay module board has 8x relays providing volt free contact relay outputs each with a current rating of up to 16A. The processing hardware is powered and instructed from any standard USB bus and the power for the relays is via the 2.1mm DC power input adaptor, with a power supply of 12V DC ≥500mA required. The relays are SPCO (Single Pole Change Over) types and the normally open, normally closed and common pins are all available on the screw terminals.

Extensive LED indication is provided for monitoring purposes. There are red LEDs mounted adjacent to each relay to indicate a powered on state as well as a red power LED mounted near to the USB connector. USB data transactions are indicated by 2x LEDs, a green LED indicating reception of data and a yellow LED that indicates transmission of data from the board.


  • SPCO relays
  • LED Indication
  • USB Control
  • DC input jack has positive core polarity
  • Board dimensions 143 x 84mm
  • Operational temperature –40°C to +70°C
  • Screw terminals
Relay Outputs 8
Current Rating Per Relay 16A
Input Voltage (DC) 5V
Control Type USB
Height 84mm
Width 143mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review