Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Devantech USB-RLY16L 8 Channel 16A Latching Relay Board Controlled Via USB

Order Code:  

60-5068

  Copy to clipboard
Brand: Devantech  Copy to clipboard MPN: USB-RLY16L Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £52.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The USB-RLY16L is a low power version of the USB-RLY16 relay module board (60-5062). The module board, containing 8x relays, is powered and controlled entirely via standard USB bus and the 8x volt free contact relay outputs have a current rating of up to 16A each. The relays are of the Single Pole Changeover (SPCO) type and, unlike the other relay module boards in the series, are latching types - meaning that the relays will retain their contact position in the absence of power.

LED indication is provided via a red LED mounted adjacent to each relay to indicate whether it is a position 1 state (LED On) or position 0 state (LED off).


  • Latching SPCO relays
  • LED Indication
  • USB Control
  • Board dimensions 147 x 79mm
  • Operational temperature –40°C to +70°C
  • Screw terminals
Relay Outputs 8
Current Rating Per Relay 16A
Input Voltage (DC) 5V
Control Type USB
Height 79mm
Width 147mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review