Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Royal Ohm CFR0W4J068JA10 6R8 Carbon Film Resistor 0.25W - Box 1000

Royal Ohm CFR0W4J068JA10 6R8 Carbon Film Resistor 0.25W - Box 1000

Order Code:  

62-0327

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: CFR0W4J068JA10 Copy to clipboard
 Report an error

Discontinued

6R8 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissipation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 1000.


Type Carbon film
Case Type Axial
Resistance 6.8Ω
Tolerance 5%
Power Handling 0.25W
Working Voltage 250V
Temperature Coefficient 200ppm

Reviews


Be the first to submit a review