Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Royal Ohm CFR0W4J0333A10 33K Carbon Film Resistor 0.25W - Box 1000

Order Code:  

62-0409

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: CFR0W4J0333A10 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.31
3+ £8.70
5+ £8.41
10+ £7.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
22 in Stock, despatched same dayAdditional quantity lead time 4 months

33k 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 1000.


Type Carbon film
Case Type Axial
Resistance 33kΩ
Tolerance 5%
Power Handling 0.25W
Working Voltage 250V
Temperature Coefficient 300ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review