Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 2056938 55 Pipe Sealing Cord 160m

Order Code:  

63-1589

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2056938 Copy to clipboard EAN-13: 4002872014006
  • Quickly find another product in this range by Length:

    50m 160m
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
36 in Stock, despatched same dayAdditional quantity lead time 7 days

Loctite 55 has been designed to lock and seal metal and plastic pipes and fittings. It needs no time to cure and results in an immediate, full pressure seal. Loctite 55 is the ideal choice for a quick, easy and reliable seal. It has approvals for gas and potable water and is certified to NSF/ANSI, Standard 61.


  • General purpose, threaded pipe and fitting sealant
  • Non-curing, immediate, full-pressure seal
  • For a quick, easy and reliable seal
  • WRAS listed, meets BS 6920 for potable water: 0808533
  • DVGW/KTW approval for gas and potable water
  • Tested in accordance with EN 751-2 Class ARp and DIN 30660
  • Certified to NSF/ANSI, Standard 61
  • Supplied in a 160m dispenser
  • Loctite type 55
Type Pipe sealer
Length 160m
Width N/A
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review