Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Norgren RM/8025/M/40 ø25mm Magnetic Piston Double Acting G1/8 Port 40mm Stroke

Order Code:  

63-3155

  Copy to clipboard
Brand: Norgren  Copy to clipboard MPN: RM/8025/M/40 Copy to clipboard EAN-13: 4016138362817
 Report an error
Qty Unit Price (Ex VAT)
1+ £87.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 25/05/2024

A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 25mm
  • Stroke length 40mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Thread G1/8
Medium Compressed air
Hose O/D N/A
Bore Diameter 10mm
Stroke Length 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review