Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Norgren RM/8025/M/160 ø25mm Magnetic Piston Double Acting G1/8 Port 160mm Stroke

Order Code:  

63-3165

  Copy to clipboard
Brand: Norgren  Copy to clipboard MPN: RM/8025/M/160 Copy to clipboard EAN-13: 4016138361377
  • Country of Origin: Germany
 Report an error

Discontinued

A double-acting magnetic piston suitable for use with filtered compressed air (lubricated or non-lubricated). The piston has a corrosion resistant design with stainless steel piston rod and barrel with aluminium alloy end covers. Additionally, integral eye mounting and the supplied nose mounting nut and piston rod locknut make installation quick and easy.


  • Cylinder diameter 25mm
  • Stroke length 160mm
  • G1/8 Port
  • Standard magnetic piston
  • Conforms to ISO 6432
  • Operating pressure 1 to 10 Bar
  • Operating temperature -10°C to +80°C
Type Pneumatic cylinder
Thread G1/8
Medium Compressed air
Hose O/D N/A
Bore Diameter 10mm
Stroke Length 160mm

Reviews


Be the first to submit a review