Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Wima MKS4F031002C00MS MKS4 0.1uF ±20% 250V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS4F031002C00MS MKS4 0.1uF ±20% 250V Radial Polyester Film Capacitor

Order Code:  

64-2395

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS4F031002C00MS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.255
100+ £0.181

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
150 available to back OrderBack-order availability date - 03/08/2024

A 250V 100nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 4 x 9 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Capacitance 100nF
Dimensions 4 x 9 x 10mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 7.5mm
Tolerance 20%
Type Radial leaded
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review