Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kingbright KM-23SYD-F Yellow LED SOT-23

Order Code:  

72-8450

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KM-23SYD-F Copy to clipboard
 Report an error

Discontinued

A surface mount yellow LED housed in an industry standard SOT-23 package.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Forward Voltage 2.1V
Forward Current 30mA
Luminous Intensity 100mcd
Viewing Angle 140°
Dominant Wavelength 588nm
Height 1.05mm
Length 3mm
Width 1.3mm
Re-reeling Available No

Reviews


Be the first to submit a review