Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A surface mount green LED housed in an industry standard SOT-23 package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Green |
---|---|
Forward Voltage | 2.2V |
Forward Current | 25mA |
Luminous Intensity | 8mcd |
Viewing Angle | 140° |
Dominant Wavelength | 565nm |
Height | 1.05mm |
Length | 3mm |
Width | 1.3mm |
Re-reeling Available | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In