Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Microchip PIC12F629-I/P Microcontroller 8-bit DIP8

Order Code:  

73-3262

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC12F629-I/P Copy to clipboard
 Report an error

Discontinued

PIC12F629-I/P, Flash memory 1.75KB, Data memory 64B. 6 I/O lines. Clock speed 20MHz. DIL-8 package.
Family PIC12F6xx
Clock Speed 20MHz
EEPROM Memory 128Bytes
SRAM Data Memory 64Bytes
Flash Memory 1024KB
Supply Voltage 2 to 5.5V
Package/Case DIL-8

Reviews


Smll but perfectly formed

Reviewed by: Chris - 04 March 2014
If you don't need much I/O, this PIC is hard to beat. It's got an internal clock, and needs very few components around it. It's also cheap and has plenty of memory space. This has become my standard 8-pin PIC