Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Microchip PIC12F508-I/P Microcontroller

Order Code:  

73-3362

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC12F508-I/P Copy to clipboard
 Report an error

Discontinued

An 8-Bit flash microcontroller from the PIC12F5xx family. The device is a low-cost, high-performance, 8-bit fully statIc, Flash-based CMOS microcontroller that employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle except for program branches which take two cycles. Suitable applications range from personal care appliances and security systems to low-power remote transmitters/receivers.
  • 2 to 5.5V Supply voltage
  • 0.75KB Flash memory
  • 25Bytes SRAM data memory
  • 6 I/O pins
  • 1 Timer
  • 4MHz Clock speed
  • DIL-8 Case
Family PIC12F5xx
Clock Speed 4MHz
SRAM Data Memory 25Bytes
Flash Memory 512Bytes
Supply Voltage 2 to 5.5V
Package/Case DIL-8

Reviews


Be the first to submit a review