Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Microchip PIC12F675-E/SN Microcontroller SMD 8-bit SOIC8 Extended Temperature

Order Code:  

73-3676

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC12F675-E/SN Copy to clipboard
 Report an error

Discontinued

PIC12F675-E/SN. Flash memory 1024. Data memory 64. 6 I/O lines. Clock speed 20MHz. SO-8 package. 125° extended temperature range.


Family PIC12F
Clock Speed 20MHz
EEPROM Memory 128Bytes
SRAM Data Memory 64Bytes
Flash Memory 1024KB
Supply Voltage 2 to 5.5V
Package/Case SO-8

Reviews


Be the first to submit a review