Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This cable has a USB type A male connector at one end and a USB type B connector at the other and is suitable for use with Orangepip Arduino compatible development boards.
Type | Cable |
---|---|
Length | 0.5m |
Colour | Blue |
Connector A | USB 2.0 A male |
Connector B | USB 2.0 B male |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In