Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Diptronics DTS-62N-V Tactile Switch 6 x 6mm Height 5mm

Order Code:  

78-0621

  Copy to clipboard
Brand: Diptronics  Copy to clipboard MPN: DTS-62N-V Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.166
100+ £0.142
500+ £0.124

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
6,540 in Stock, despatched same dayAdditional quantity lead time 4 months

High quality SPST miniature brown tactile switch from Diptronics with 6mm round actuator.


  • Diameter 6mm
  • Height 5mm
  • PCB horizontal mount
  • Flat, extended and projected plunger lengths
  • Positive click action
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronics DTS-6 series
Type Tactile switch cover
Contact Configuration SPST
Max. Current 0.05A
Action NO
Illumination Colour(s) N/A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review