Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Diptronics DTS-66N-V Tactile Switch 6 x 6mm Height 13mm

Order Code:  

78-0626

  Copy to clipboard
Brand: Diptronics  Copy to clipboard MPN: DTS-66N-V Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.169
100+ £0.115
500+ £0.080
1000+ £0.073

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
16,881 in Stock, despatched same dayAdditional 3,000 due on 05/07/2024

High quality SPST miniature brown tactile switch from Diptronics with 6mm round actuator.


  • Diameter 6mm
  • Height 13mm
  • PCB horizontal mount
  • Flat, extended and projected plunger lengths
  • Positive click action
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronics DTS-6 series
Type Tactile switch cover
Contact Configuration SPST
Max. Current 0.05A
Action NO
Illumination Colour(s) N/A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review