Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diptronics KTSC-21G Green Button 12 x 12mm Square

Order Code:  

78-1186

  Copy to clipboard
Brand: Diptronics  Copy to clipboard MPN: KTSC-21G Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.118
100+ £0.080

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
53 in Stock, despatched same dayAdditional quantity lead time 4 months

Square green button from the Diptronics KTSC-2 Series, for use with 12 x 12mm tactile switches.


  • 12mm square x 5.5mm
  • Made from thermoplastic ABS material
  • Operating temperature -25ºC to 70ºC
  • Not suitable for round head switches
Type Square button
Contact Configuration N/A
Max. Current N/A
Action N/A
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review