Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This voltage comparator with strobe has low input current and is designed to operate over a wide range of supply voltages from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic.
Device | LM311N |
---|---|
Case | DIL-8 |
Supply Voltage | 5 to 15V |
Input Offset Voltage | 2mV |
Operating Temperature | 0 to 70°C |
To use this facility please Sign In.
Sign In