Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Texas Instruments NE556N Dual Timer

Order Code:  

82-0344

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: NE556N Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.508
10+ £0.433
100+ £0.296
500+ £0.244

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,541 in Stock, despatched same dayAdditional quantity lead time 14 days

General purpose dual bipolar timer which can operate in both astable and monostable modes.


  • Operating frequency 500kHz
  • Rise/fall time 100ns
  • Trigger voltage 5%
  • Supply voltage 4.5 to 16V
  • Operating temperature -0°C to +70°C
  • 14-DIP case
  • High output current
  • TTL compatible
Type NE556N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review