Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TDA2822L-D08-T 1W+1W Stereo Audio Amplifier

Order Code:  

82-0673

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TDA2822L-D08-T Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.88
10+ £3.50
25+ £3.14
100+ £3.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9,397 in Stock, despatched same dayAdditional quantity lead time 9 weeks
The UTC TDA2822 is a monolithic integrated audio amplifier in a 8-Pin plastic dual in line package. It is designed for portable media players and radios.
  • Wide operating supply voltage 1.8 to 12V
  • Low crossover distortion
  • Low quiescent circuit current
  • Bridge/stereo configuration
Device TDA2822L
Package DIL-8
Impedance 100kΩ
Power 2W
Temperature Range -20 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review