Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renesas CA3140EZ MOSFET OP Amplifier DIL

Order Code:  

82-0688

  Copy to clipboard
Brand: Renesas  Copy to clipboard MPN: CA3140EZ Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £5.03
50+ £4.42
100+ £3.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 6 monthsContact us for lead times
Out of StockPlease contact us for lead time

A BiMOS operational amplifier suitable for single supply amplifiers, sample and hold amplifiers, timers/multivibrators, photocurrent instrumentation, peak detectors, active filters, comparators, function generators, tone controls, power supplies, portable instruments, intrusion alarm systems.


  • Single amplifier
  • 4.5MHz Bandwidth
  • 9V/us Slew rate
  • MOSFET Input / bipolar output
  • 5mV Input offset voltage
  • 100kV/mV Gain
  • 90dB CMRR
  • 4 to 36V Supply voltage
  • -55°C to +125°C
  • DIL-8 Case
Bandwidth 4.5MHz
Gain 100KV/V
Number of Amplifiers 1
Op Amp Type CA3140EZ
Operating Temperature Range -55 to +125°C
Package/Case DIL-8
Supply Voltage 4 to 36V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review