Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Intersil ICM7556IPD CMOS Low Power Dual Timer

Order Code:  

82-0776

  Copy to clipboard
Brand: Intersil  Copy to clipboard MPN: ICM7556IPD Copy to clipboard
 Report an error

Discontinued

General purpose timer which can operate in both astable and monostable modes. Can be used with higher impedance timing elements than regular 555.


  • Operating frequency 1MHz
  • Rise/fall time 75ns
  • Trigger voltage 32%
  • Supply voltage 2 to 18V
  • Operating temperature -25°C to +85°C
  • 14-DIP case
  • Low supply current
Type ICM7556IPD

Reviews


Be the first to submit a review