Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ST TL082CD Bi-FET Dual Op Amp SMD

Order Code:  

82-0896

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TL082CD Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.200
10+ £0.168
100+ £0.114

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
95 in Stock, despatched same dayAdditional quantity lead time 14 days
A general purpose JFET-input operational amplifier incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Dual amplifiers
  • 4MHz Bandwidth
  • 16V/us Slew rate
  • 3mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 86dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • SO-8 Case
Bandwidth 4MHz
Gain 200V/mV
Number of Amplifiers 2
Op Amp Type TL082CD
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 6 to 36V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review