Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TDA2009A 10+10W Stereo Audio Amp

Order Code:  

82-0940

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TDA2009A Copy to clipboard
 Report an error

Discontinued

The TDA2009A is class AB dual audio power amplifier that comes in a Multiwatt package and is especially designed for high quality stereo applications such as Hi-Fi other AV equipment.


  • High output power 10 + 10W min. @ THD = 1%
  • 3.5A Current handling capability
  • AC Short-circuit protection
  • Thermal overload protection
  • Simple mounting due to Multiwatt package
  • Design means low component count enabling space and cost savings
Device TDA2009A
Package Multiwatt 11
Power 10 + 10W
Temperature Range -40 to +150°C

Reviews


Be the first to submit a review