Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Texas Instruments LM35DZ Temperature Sensor 0 to 100°C

Order Code:  

82-1002

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: LM35DZ/NOPB Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.16
10+ £0.924
100+ £0.770

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1,660 in Stock, despatched same dayAdditional quantity lead time 16 months

The LM35 series are precision Centigrade temperature sensors, whose output voltage is linearly proportional to the Celsius (centigrade) temperature. Suitable for remote applications.


  • -55° to +150°C Temperature range
  • TO-92 Case
  • 0.6°C Accuracy
  • 4 to 30V Supply voltage
  • Low cost due to wafer-level trimming
  • Calibrated directly in ° Celsius
  • Low self-heating
  • Low output impedance
  • Linear output
  • Precise inherent calibration

Click here for datasheet.
Type Precision temperature sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review