Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ST TS556CN Dual CMOS Timer DIL14

Order Code:  

82-1052

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TS556CN Copy to clipboard
 Report an error

Discontinued

Low-powered CMOS timer which can operate in both astable and monostable modes. Very low power consumption, Supply current spikes reduced.


  • Operating frequency 2.7MHz
  • Rise/fall time 25/20ns
  • Trigger voltage 4%
  • Supply voltage 2 to 16V
  • Operating temperature -0°C to +70°C
  • 14-DIP case
  • High output current capability
  • TTL, CMOS and Logic MOS compatible
Type TS556CN

Reviews


Be the first to submit a review