Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
National Semiconductor LF411CN Single JFET Op AMP

National Semiconductor LF411CN Single JFET Op AMP

Order Code:  

82-5046

  Copy to clipboard
Brand: National Semiconductor  Copy to clipboard MPN: LF411CN Copy to clipboard
 Report an error

Discontinued

A low offset JFET-input operational amplifier that incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Single amplifiers
  • 3MHz Bandwidth
  • 15V/us Slew rate
  • 0.8mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 100dB CMRR
  • 18V Supply voltage
  • 0°C to +70°C
  • DIL-8 Case
Bandwidth 3MHz
Gain 200V/mV
Number of Amplifiers 1
Op Amp Type LF411CN
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 18V

Reviews


Be the first to submit a review