Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DEWALT TSTAK Tool Box IV (Shallow Drawer)

Order Code:  

84-4111

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DWST1-70706 Copy to clipboard EAN-13: 3253561707063
  • Quickly find another product in this range by Width:

    428mm 440mm 1.765m
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 30/09/2024

This tool box IV from DeWalt is a tough, durable tool case made from 3mm polypropylene plastic. It has 2 heavy-duty ball-bearing sliding drawers with adjustable dividers for excellent organisation, while the bi-material handle ensures user comfort. Another feature are the engineered plastic side clips enabling numerous boxes to be stacked and held securely together for transport.


  • Size: 428 x 318 x 176.5mm
  • Weight capacity: 30kg
  • Manufacturer's part DWST1-70706
Type Box
Handle Yes
Step No
Tray No
Width 428mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot